EDAC, 560 Wire to Wire Connector Cable, 5 Crimp, 250V 3A

Subtotal (1 pack of 10 units)*

$13.87

(exc. GST)

$15.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.387$13.87

*price indicative

RS Stock No.:
111-9318
Mfr. Part No.:
560-005-000-410
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Wire to Wire Connector

Pole Format

5

Voltage

250V

Current

3A

Connector Gender

Female

Mount Type

Cable

Contact Material

Phosphor Bronze

Housing Material

Polybutylene Terephthalate

Cable Diameter

1.3mm

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Contact Plating

Tin

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

560

COO (Country of Origin):
CN

EDAC IP67 560 Series Receptacles


From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated receptacles have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of 1.0 mm to 1.7 mm. This range of wire to wire connectors are available in 2, 3 and 5 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 560 series is available, see part number 111-9356

Features and Benefits


Fully waterproof with double latch

Internal polarisation preventing miss mating

Pre-assembled housings and seals

Easy crimp and poke

Wire to wire and wire to board options

Applications


Lighting

Industrial Pumps

Test equipment

Emergency vehicles

Construction equipment

Welding equipment

Automotive

Sound and broadcast systems

IP67 Edac Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy