Recently searched

    EDAC Wire to Wire Connector Cable Mount Plug, 2P, Crimp Termination, 3A, 250 V

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $17.84

    (exc. GST)

    $19.62

    (inc. GST)

    Add to Basket
    Select or type quantity
    140 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 990$1.784$17.84
    1000 - 4990$1.732$17.32
    5000 +$1.681$16.81

    **price indicative

    RS Stock No.:
    111-9294
    Mfr. Part No.:
    560-002-000-310
    Brand:
    EDAC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EDAC

    Pole Format

    2P

    Plug/Socket

    Plug

    Voltage Rating

    250 V

    Gender

    Male

    Mounting Type

    Cable Mount

    Current Rating

    3A

    Termination Method

    Crimp

    Contact Material

    Phosphor Bronze

    Housing Material

    PBT

    Cable Diameter

    1.3mm

    Contact Plating

    Tin

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +105°C

    Series Number

    560

    Related links