ATP CompactFlash Industrial 1 GB SLC Compact Flash Card

Unavailable
RS will no longer stock this product.
RS Stock No.:
776-1890
Mfr. Part No.:
AF1GCFI-TADXP
Brand:
ATP
Find similar products by selecting one or more attributes.
Select all

Brand

ATP

Capacity

1 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

SLC

COO (Country of Origin):
TW

ATP Compact FlashCard


The ATP industrial grade CompactFlash Card has a storage capacity of 1GB and true IED mode compatibility. It can read and write up to 61Mbps and 55Mbps respectively. It implements the Static Data Refresh technology, which monitors the error bit levels during each read operation to ensure data integrity and the early retirement technology prevents data loss from weak blocks.

Features and Benefits


13/24-bit BCH-ECC engines can correct up to 24-bit errors per 1,024 byte data
Bad block management
Built-in hardware-based data protection technology during power failure – Power protector
Enhanced endurance with advanced wear levelling algorithm
Read disturb protector - Auto refresh to ensure data integrity during read operation
SLC (Single-Level-Cell) NAND flash with a long lifespan
Supports S.M.A.R.T. data feature set
Operating temperature ranging between -40°C and 85°C

Applications


Automation
Gaming
Industrial PCs
On-board data storage
Portable computation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy