Festo Compact Air Bellows DADB-S1-63-S351-375 375 mm

Subtotal (1 unit)*

$443.06

(exc. GST)

$487.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.06

*price indicative

RS Stock No.:
275-4375
Mfr. Part No.:
DADB-S1-63-S351-375
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

DADB-S1-63-S351-375

Product Type

Compact Air Bellows

Nominal Diameter

57mm

Stroke Length

375mm

Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, VDMA24364-B2-L

Weight

151g

Model Number

553513

COO (Country of Origin):
DE
The Festo bellows kit with round design and it has dust chips, oils, grease and petrol media resistance. G1/4 pneumatic connection and threaded pin is made up of high alloy stainless steel material.

RoHS compliant

Corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy