Festo Compact Air Bellows DADB-S1-12-S51-100 100 mm
- RS Stock No.:
- 273-6892
- Mfr. Part No.:
- DADB-S1-12-S51-100
- Brand:
- Festo
Subtotal (1 unit)*
$205.47
(exc. GST)
$226.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.47 |
*price indicative
- RS Stock No.:
- 273-6892
- Mfr. Part No.:
- DADB-S1-12-S51-100
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | DADB-S1-12-S51-100 | |
| Product Type | Compact Air Bellows | |
| Nominal Diameter | 22mm | |
| Stroke Length | 100mm | |
| Port Size | M5 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 9g | |
| Standards/Approvals | VDMA24364-B2-L, RoHS-compliant | |
| Model Number | 553393 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series DADB-S1-12-S51-100 | ||
Product Type Compact Air Bellows | ||
Nominal Diameter 22mm | ||
Stroke Length 100mm | ||
Port Size M5 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 9g | ||
Standards/Approvals VDMA24364-B2-L, RoHS-compliant | ||
Model Number 553393 | ||
- COO (Country of Origin):
- DE
The Festo Bellows kit is a leak free system. To prevent unwanted media from being drawn in, the supply and exhaust air for the kit must be ducted via a pressure compensation hole in the connection part. The kit protects the piston rod, seal and bearing against a wide variety of media, for example dust, chips, oil, grease and petrol. The seals and bellows are made from NBR material and threaded pins are made from high alloy stainless steel material.
RoHS compliant
High corrosion stress
M5 pneumatic connection
VDMA24364 B2 L LABS conformity
Class 3 corrosion resistance CRC class
Related links
- Festo Compact Air Bellows DADB-S1-20-S51-100 100 mm
- Festo Compact Air Bellows DADB-S1-16-S51-100 100 mm
- Festo Compact Air Bellows DADB-S1-25-S51-100 100 mm
- Festo Compact Air Bellows DADB-S1-12-S10-50 50 mm
- Festo Compact Air Bellows DADB-S1-12-S101-150 150 mm
- Festo Compact Air Bellows DADB-S1-12-S151-200 200 mm
- Festo Compact Air Bellows DADB-S1-40-S51-125 125 mm
- Festo Compact Air Bellows DADB-S1-63-S51-125 125 mm
