Festo Compact Air Bellows EADB-V2-32-S10-100 100 mm

Subtotal (1 unit)*

$251.36

(exc. GST)

$276.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.36

*price indicative

RS Stock No.:
651-083
Mfr. Part No.:
EADB-V2-32-S10-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compact Air Bellows

Series

EADB

Nominal Diameter

57mm

Stroke Length

100mm

Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

CRC 3, IEC 60529, RoHS, VDMA 24364-B2-L

Weight

116g

Model Number

2828829

COO (Country of Origin):
DE
The Festo Bellows Kit is expertly designed for a range of pneumatic applications where efficiency and reliability are paramount. This innovative solution boasts a round design with a versatile mounting position, making it adaptable to various setups. Offering an impressive stroke range between 10 mm to 100 mm, it caters to diverse operational needs. With a durable construction ensuring high corrosion resistance and a degree of protection rated at IP65, this product is built to endure challenging environments while maintaining optimal performance. Ideal for use in the manufacturing and automation sectors, the bellows kit ensures smooth operation under different conditions, making it a vital component for enhancing system functionality.

Designed for use in versatile mounting positions

Features a stroke range from 10 mm to 100 mm for flexible application

Constructed with materials that meet high corrosion resistance class CRC 3

IP65 rated for effective protection against dust and moisture

RoHS-compliant materials ensure environmental safety

Seals made from durable NBR for enhanced longevity

Optimised for use with pneumatic connections G1/4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy