Festo Compact Air Bellows EADB-V2-40-S101-200 200 mm
- RS Stock No.:
- 650-960
- Mfr. Part No.:
- EADB-V2-40-S101-200
- Brand:
- Festo
Subtotal (1 unit)*
$445.71
(exc. GST)
$490.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.71 |
*price indicative
- RS Stock No.:
- 650-960
- Mfr. Part No.:
- EADB-V2-40-S101-200
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compact Air Bellows | |
| Series | EADB | |
| Nominal Diameter | 57mm | |
| Stroke Length | 200mm | |
| Port Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 146g | |
| Standards/Approvals | VDMA 24364-B2-L, IEC 60529, CRC 3, RoHS | |
| Model Number | 2828835 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compact Air Bellows | ||
Series EADB | ||
Nominal Diameter 57mm | ||
Stroke Length 200mm | ||
Port Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 146g | ||
Standards/Approvals VDMA 24364-B2-L, IEC 60529, CRC 3, RoHS | ||
Model Number 2828835 | ||
- COO (Country of Origin):
- DE
The Festo Bellows Kit provides essential functionality for pneumatic applications, designed to optimise performance in diverse environments. Its robust construction features a round design and a versatile mounting position, enabling seamless integration into various systems. Engineered to withstand challenging conditions, this kit boasts an impressive degree of protection rated at IP65, safeguarding its internal components against dust and moisture. Operating effectively across a temperature range of -10 °C to 80 °C, it ensures reliable performance in demanding settings while adhering to RoHS compliance for material safety, making it a dependable choice for modern engineering needs.
Outside diameter of 57 mm supporting compact installations
Lightweight design with a moving mass of 82 g contributing to energy efficiency
Push-on and threaded pin mounting options allow for straightforward installation
Pneumatic connection of G1/4 ensures compatibility with standard systems
Made from high-alloy stainless steel and anodised aluminium alloy for improved durability
Media resistance ensures functionality in the presence of oils grease petrol and more
Corrosion resistance class CRC 3 effectively handles high corrosion stress
Related links
- Festo Compact Air Bellows EADB-V2-32-S101-200 200 mm
- Festo Compact Air Bellows EADB-V2-80-S101-200 200 mm
- Festo Compact Air Bellows EADB-V2-50-S101-200 200 mm
- Festo Compact Air Bellows EADB-V2-63-S101-200 200 mm
- Festo Compact Air Bellows EADB-V2-40-S301-400 400 mm
- Festo Compact Air Bellows EADB-V2-40-S10-100 100 mm
- Festo Compact Air Bellows EADB-V2-40-S401-500 500 mm
- Festo Compact Air Bellows EADB-V2-40-S201-300 300 mm
