Okdo Bluetooth-compatible 2.0 Module TelePort Bluetooth 2.0 module Bluetooth Development Module, Bluetooth Development
- RS Stock No.:
- 257-6808
- Mfr. Part No.:
- TS2183-A
- Brand:
- Okdo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.63
(exc. GST)
$16.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $14.63 |
| 5 - 9 | $14.13 |
| 10 + | $13.84 |
*price indicative
- RS Stock No.:
- 257-6808
- Mfr. Part No.:
- TS2183-A
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Kit Classification | Development Module, Bluetooth Development Tools | |
| RF Technology | Bluetooth | |
| Product Type | WiFi & Bluetooth Module | |
| Technology | 2.4 GHz WiFi and Bluetooth | |
| For Use With | Micro:bit and Arduino | |
| Featured Device | TelePort Bluetooth 2.0 module | |
| Kit Name | Bluetooth-compatible 2.0 Module | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | RJ11 | |
| Standards/Approvals | USB v1.1/2.0, Bluetooth 2.1+EDR Standard | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Kit Classification Development Module, Bluetooth Development Tools | ||
RF Technology Bluetooth | ||
Product Type WiFi & Bluetooth Module | ||
Technology 2.4 GHz WiFi and Bluetooth | ||
For Use With Micro:bit and Arduino | ||
Featured Device TelePort Bluetooth 2.0 module | ||
Kit Name Bluetooth-compatible 2.0 Module | ||
Maximum Frequency 2.4GHz | ||
Interface Type RJ11 | ||
Standards/Approvals USB v1.1/2.0, Bluetooth 2.1+EDR Standard | ||
- COO (Country of Origin):
- CN
The Okdo TelePort Bluetooth 2.0 module, which can easily achieve serial wireless data transmission. Its operating frequency is 2.4GHz ISM band.It adopts Bluetooth 2.1+EDR standard. For Bluetooth 2.1, the signal transmission time interval of different devices is 0.5 seconds, which greatly reduces the workload of the Bluetooth chip and saves more sleep time. This sensor uses the RJ11 interface, which can be easily connected to the expansion board and main board of the RJ11 interface series.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
It can easily achieve serial wireless data transmission
The operating frequency is among the most popular 24GHz ISM frequency
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo Wi-Fi and Bluetooth Interface Adapter Board Bluetooth Port Shield Bluetooth Bluetooth Development
- Silicon Labs MGM210LA22JIF3 EFR32MG21 Wireless Gecko SoC ZigBee Bluetooth Development Tools, Development Module for
- Silicon Labs MGM210LA22JNF3 EFR32MG21 Wireless Gecko SoC ZigBee Bluetooth Development Tools, Development Module for
- Ezurio Bluetooth Module 2.0
- Microchip RN42-I/RM Bluetooth Module 1.1 2.0, 2.1
- Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino
- Okdo OKdo TelePort DS18B20 Temperature Sensor Module Temperature Sensor Module for TS2224 Micro:bit and Arduino
- Okdo OKdo TelePort Flame Sensor Module Flame Sensor Module for TS2144 Micro:bit and Arduino
