Infineon Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit HX2VL Development Kit for Developing a
- RS Stock No.:
- 196-4378
- Mfr. Part No.:
- CY4607
- Brand:
- Infineon
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$82.49
(exc. GST)
$90.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $82.49 | - |
| 5 + | $74.25 | 9% |
*price indicative
- RS Stock No.:
- 196-4378
- Mfr. Part No.:
- CY4607
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| For Use With | Developing a Fixed-Function, Low-Power 4-Port USB 2.0 Hub | |
| Featured Device | HX2VL | |
| Kit Name | Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit | |
| Interface Type | USB 2.0 | |
| Standards/Approvals | USB 2.0 specification | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
For Use With Developing a Fixed-Function, Low-Power 4-Port USB 2.0 Hub | ||
Featured Device HX2VL | ||
Kit Name Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit | ||
Interface Type USB 2.0 | ||
Standards/Approvals USB 2.0 specification | ||
Non Compliant
- COO (Country of Origin):
- US
Cypress offers a complete development kit for developing a fixed-function, very low-power 4-port USB 2.0 hub that is production ready and USB-IF compliant.
Compliance with USB 2.0 specification.
480/12/1.5-Mbps operation
Very Low-power consumption
Highly integrated solution for reduced BOM cost
Supports Internal or External Voltage regulation
Space Saving 7x7mm 48-pin TQFP package.
Maximum configurability using EEPROM programming.
Individual or ganged port power switching and over current detection.
Related links
- Infineon High-Speed Low-Power USB 2.0 Compliant 4-Port Hub HX2LP Reference Boards for Low-Power 4-Port USB 2.0 Hub,
- Infineon 4-Port HUB Multi-TT USB 2.0 Four-Port Hub Board Development Kit CY4607M
- USB Hubs
- Roline 4 Port USB 2.0 USB Hub, USB Bus Powered
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
- Hama 4 Port USB 2.0 USB A Hub, USB Bus Powered
- MOXA 4 Port USB 2.0 USB Hub 192 mm
- StarTech.com 4 Port USB 2.0 USB Hub 57.3 mm 26.3 mm 114.5mm
