MikroElektronika IrDA 3 Click MCP2122 Infrared for PICDEM LCD Demo board, PICDEM FS USB Demo board, PICDEM HPC Explorer
- RS Stock No.:
- 171-5745
- Distrelec Article No.:
- 301-63-835
- Mfr. Part No.:
- MIKROE-2871
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $22.85
View bulk pricing optionsSubtotal (1 unit)*
$45.90
(exc. GST)
$50.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.90 | - |
| 5 + | $41.33 | $22.85 |
*price indicative
- RS Stock No.:
- 171-5745
- Distrelec Article No.:
- 301-63-835
- Mfr. Part No.:
- MIKROE-2871
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | Infrared | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | GPIO, UART | |
| For Use With | PICDEM LCD Demo board, PICDEM FS USB Demo board, PICDEM HPC Explorer Demo board | |
| Featured Device | MCP2122 | |
| Kit Name | IrDA 3 Click | |
| Maximum Frequency | 1.8432MHz | |
| Interface Type | GPIO, UART | |
| Standards/Approvals | IrDA Standard Physical Layer Specification (version 1.3), Pb-Free | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology Infrared | ||
Product Type Communication & Wireless Development Tool | ||
Technology GPIO, UART | ||
For Use With PICDEM LCD Demo board, PICDEM FS USB Demo board, PICDEM HPC Explorer Demo board | ||
Featured Device MCP2122 | ||
Kit Name IrDA 3 Click | ||
Maximum Frequency 1.8432MHz | ||
Interface Type GPIO, UART | ||
Standards/Approvals IrDA Standard Physical Layer Specification (version 1.3), Pb-Free | ||
IrDA 3 click is an intelligent IR transceiver device that can both send and receive UART commands via the IR interface. IrDA 3 click features both the IR transceiver and the encoder/decoder IC, used to convert the UART data and send or receive it in IrDA® compatible format. IrDA 3 click also has an onboard clock generator for the fastest possible UART performance of 115,200 bps, so it does not need an additional clock signal to be generated by the MCU. IrDA 3 click provides a direct and easy to use UART to IrDA interface. The device can be used for various applications that use the short-range remote communication, such as fax machines, photocopiers, screen projectors, TV boxes, Data loggers, GPS, various system controllers and many other IRDA standard compatible applications
Related links
- Microchip PIC18F87J50 FS USB PIM Demo Board MCU Module MA180021
- Microchip PICDEM FS USB MCU Demonstration Kit DM163025-1
- ROHM Evaluation Board for IC for USB Demo Board
- Microchip 16-BIT 28P DEMO BOARD MCU Starter Kit DM300027
- M5Stack Demo Board SHT30 VERSION 32 Bit MCU Experiment Board K024-B
- Infineon Demo Board for UIO STICK LITEDCDCSBCV33BOARDTOBO1
- Infineon Demo Board for UIO STICK MIDRANGESBCV33BOARDTOBO1
- Infineon Demo Board for UIO STICK MIDRANGESBCBOARDTOBO1
