Microchip Development Board REB215-XPRO-A Extension Board for Xplained Pro ATREB215-XPRO-A
- RS Stock No.:
- 842-625
- Mfr. Part No.:
- ATREB215-XPRO-A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$229.69
(exc. GST)
$252.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 29 December 2026
- Plus 3 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.69 |
*price indicative
- RS Stock No.:
- 842-625
- Mfr. Part No.:
- ATREB215-XPRO-A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Extension Board | |
| Product Type | I/O Extension Module | |
| For Use With | Xplained Pro | |
| Featured Device | REB215-XPRO-A | |
| Kit Name | Development Board | |
| Interface Type | SPI | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Extension Board | ||
Product Type I/O Extension Module | ||
For Use With Xplained Pro | ||
Featured Device REB215-XPRO-A | ||
Kit Name Development Board | ||
Interface Type SPI | ||
The Microchip extension board is designed for the evaluation of the AT86RF215 radio transceiver, providing wireless functionality within the Xplained Pro platform.
Dual SMA connectors support operation at 863 - 928MHz and 2.4GHz bands
Integrated Filter-Balun enhances harmonic suppression for improved performance
Supports a wide operational temperature range of -40 to +85°C
Compliant with relevant FCC, CE, and IC certifications for regulatory assurance
