Microchip Daughter Board LAN9303 Ethernet Daughter Board for Microchip Starter Kits 25 MHz AC320004-4
- RS Stock No.:
- 842-601
- Mfr. Part No.:
- AC320004-4
- Brand:
- Microchip
N
Subtotal (1 unit)*
$154.48
(exc. GST)
$169.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.48 |
*price indicative
- RS Stock No.:
- 842-601
- Mfr. Part No.:
- AC320004-4
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Board | |
| RF Technology | Ethernet | |
| Kit Classification | Daughter Board | |
| Technology | Ethernet | |
| For Use With | Microchip Starter Kits | |
| Featured Device | LAN9303 | |
| Kit Name | Daughter Board | |
| Maximum Frequency | 25MHz | |
| Interface Type | RMII, SMI | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Board | ||
RF Technology Ethernet | ||
Kit Classification Daughter Board | ||
Technology Ethernet | ||
For Use With Microchip Starter Kits | ||
Featured Device LAN9303 | ||
Kit Name Daughter Board | ||
Maximum Frequency 25MHz | ||
Interface Type RMII, SMI | ||
- COO (Country of Origin):
- CN
The Microchip PHY daughter board facilitates Ethernet communication, enabling seamless connectivity across a variety of Microchip starter kits for efficient project development.
Supports Auto-MDIX for effortless local area network connections
Offers comprehensive design support for diverse Microchip starter kits
Includes schematic diagrams to assist with integration and troubleshooting
Encapsulates Advanced functionalities in a Compact board design
