Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV16R73A
- RS Stock No.:
- 838-769
- Mfr. Part No.:
- EV16R73A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$289.00
(exc. GST)
$317.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.00 |
*price indicative
- RS Stock No.:
- 838-769
- Mfr. Part No.:
- EV16R73A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Board | |
| Kit Classification | Daughter Board | |
| Technology | Gigabit Ethernet Switch | |
| For Use With | Microchip EDS2 | |
| Kit Name | Daughter Board | |
| Maximum Frequency | 125MHz | |
| Interface Type | RGMII, SGMII | |
| Standards/Approvals | IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Board | ||
Kit Classification Daughter Board | ||
Technology Gigabit Ethernet Switch | ||
For Use With Microchip EDS2 | ||
Kit Name Daughter Board | ||
Maximum Frequency 125MHz | ||
Interface Type RGMII, SGMII | ||
Standards/Approvals IEEE 802.3 | ||
- COO (Country of Origin):
- CN
The Microchip Development board is designed for Advanced PCB layout and prototype applications. It supports extensive configuration through its integrated components, making it Ideal for developing highly specific electronic solutions.
Utilises cutting-edge technologies for robust performance
Offers superior power efficiency for extended operational life
Supports multiple interfaces for versatile connectivity options
Designed for straightforward integration into complex systems
