Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV13R40A
- RS Stock No.:
- 838-768
- Mfr. Part No.:
- EV13R40A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$140.51
(exc. GST)
$154.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.51 |
*price indicative
- RS Stock No.:
- 838-768
- Mfr. Part No.:
- EV13R40A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Daughter Board | |
| Product Type | Board | |
| Technology | Gigabit Ethernet Switch | |
| For Use With | Microchip EDS2 | |
| Kit Name | Daughter Board | |
| Maximum Frequency | 125MHz | |
| Interface Type | RGMII | |
| Standards/Approvals | IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Daughter Board | ||
Product Type Board | ||
Technology Gigabit Ethernet Switch | ||
For Use With Microchip EDS2 | ||
Kit Name Daughter Board | ||
Maximum Frequency 125MHz | ||
Interface Type RGMII | ||
Standards/Approvals IEEE 802.3 | ||
- COO (Country of Origin):
- CN
The Microchip Development board is designed for Advanced PCB layout and prototype applications. It supports extensive configuration through its integrated components, making it Ideal for developing highly specific electronic solutions.
Supports configurations for VDDIO at 3.3V or 2.5V
Offers robust PCB layout design capabilities with dedicated components
Equipped with differential signalling for improved data integrity
Provides configurable master/slave modes for enhanced system adaptability
