Insight SIP Evaluation Board Development Tool ISP5261-WT-DK
- RS Stock No.:
- 834-495
- Mfr. Part No.:
- ISP5261-WT-DK
- Brand:
- Insight SIP
N
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$280.70
(exc. GST)
$308.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $280.70 | - |
| 5 + | $275.09 | 1% |
*price indicative
- RS Stock No.:
- 834-495
- Mfr. Part No.:
- ISP5261-WT-DK
- Brand:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Kit Classification | Development Tool | |
| Product Type | Development Kit | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Kit Classification Development Tool | ||
Product Type Development Kit | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Insight SIP Wireless Development Kit streamlines IoT prototyping for Advanced multi-radio applications. This professional platform simplifies your hardware evaluation process using the integrated tri-radio module with built-in antennas.
Supports Wi-Fi 6 IEEE 802.11ax/ac/n, enhancing data transfer speeds and efficiency
Dual-band operation at 2.4GHz and 5GHz for flexible connectivity options
Integrates an ARM Cortex M33 CPU for robust processing capabilities
Low power consumption optimises battery life for extended operational periods
