MikroElektronika LR 16 Click WIRL-LORA Daphnis-I Click Board for Low-Power 868 MHz MIKROE-6598
- RS Stock No.:
- 730-349
- Mfr. Part No.:
- MIKROE-6598
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $40.85
View bulk pricing optionsSubtotal (1 unit)*
$136.21
(exc. GST)
$149.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $136.21 | - |
| 5 + | $128.04 | $40.85 |
*price indicative
- RS Stock No.:
- 730-349
- Mfr. Part No.:
- MIKROE-6598
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Click Board | |
| Product Type | Board | |
| For Use With | Low-Power | |
| Featured Device | WIRL-LORA Daphnis-I | |
| Kit Name | LR 16 Click | |
| Maximum Frequency | 868MHz | |
| Interface Type | UART | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Click Board | ||
Product Type Board | ||
For Use With Low-Power | ||
Featured Device WIRL-LORA Daphnis-I | ||
Kit Name LR 16 Click | ||
Maximum Frequency 868MHz | ||
Interface Type UART | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika LR 16 Click is a Compact add-on board providing low-power, long-range wireless connectivity for IoT and industrial applications. It is based on the WIRL-LORA Daphnis-I module, which integrates the STM32WLE5CCU6 chip and supports both LoRaWAN® and proprietary communication modes.
LoRaWAN and proprietary communication modes with peer-to-peer, star, and mesh topologies
Supports device classes A, B, and C with 13.4dBm output power
UART Interface with AT command support and firmware upgrade functionality
Related links
- MikroElektronika LR 14 Click RAK3172 LoRa MikroBus Click Board for IoT 868 MHz MIKROE-6303
- MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for MikroBus 2200 MHz MIKROE-6556
- MikroElektronika Stephano-I Click Stephano-I Module WiFi, Bluetooth Add On Board for MikroBus 2484 MHz MIKROE-6594
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika Click Board RAK4630 Bluetooth Low Energy LoRaWAN Click Board for Smart Building Automation 868
- MikroElektronika IQRF 2 Click 916 MHz MIKROE-2587
- MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS Sub GHz Click Board for Smart Metering 869.525 MHz
