EPCOS PID120L EVB-DLA-003 Ethernet Evaluation Board for RCM70 PID120L EVB-DLA-003
- RS Stock No.:
- 475-551
- Mfr. Part No.:
- EVB-DLA-003
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-551
- Mfr. Part No.:
- EVB-DLA-003
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| RF Technology | Ethernet | |
| Classification | Evaluation Daughter Board | |
| Technology | Daughter Board | |
| Kit Classification | Evaluation Board | |
| For Use With | RCM70 PID120L | |
| Featured Device | EVB-DLA-003 | |
| Kit Name | PID120L | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
RF Technology Ethernet | ||
Classification Evaluation Daughter Board | ||
Technology Daughter Board | ||
Kit Classification Evaluation Board | ||
For Use With RCM70 PID120L | ||
Featured Device EVB-DLA-003 | ||
Kit Name PID120L | ||
- COO (Country of Origin):
- HU
The EPCOS Sample Kits for Single-Pair Ethernet (SPE) provide a selection of components optimized for industrial Ethernet applications. These kits include common-mode chokes (CMC) and differential-mode inductors (DMI) designed for 10BASE-T1L PoDL technology.
High rated current
RoHS compatible
RoHS compatible
Related links
- EPCOS PIS150 EVB-DLA-006 Ethernet Evaluation Board for RCM70 PIS150 EVB-DLA-006
- EPCOS PID150 EVB-DLA-005 Ethernet Evaluation Board for RCM70 PID150 EVB-DLA-005
- EPCOS PID120H EVB-DLA-004 Ethernet Evaluation Board for RCM70 PID120H EVB-DLA-004
- EPCOS PID75 EVB-DLA-001 Ethernet Evaluation Board for RCM70 PID75 EVB-DLA-001
- EPCOS PID100 EVB-DLA-002 Ethernet Evaluation Board for RCM70 PID100 EVB-DLA-002
- Microchip EVB-KSZ9131RNX Plug-In KSZ9131RNX Ethernet Evaluation Base Board for SAMA5D3-EDS EV16T60A
- Microchip Ethernet Evaluation Kit EV11S96A
- Brainboxes Pure Embedded 10/100 5 Port Industrial Ethernet Eval Kit Embedded Ethernet Evaluation Kit Ethernet Evaluation
