TRACOPOWER 5.6 μH Common Mode Choke
- RS Stock No.:
- 200-3528
- Mfr. Part No.:
- TCK-141
- Brand:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$105.22
(exc. GST)
$115.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | $105.22 | $10.522 |
| 2 - 3 | $102.90 | $10.29 |
| 4 + | $100.67 | $10.067 |
*price indicative
- RS Stock No.:
- 200-3528
- Mfr. Part No.:
- TCK-141
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Inductance | 5.6 μH | |
| Series | TCK | |
| Package/Case | SMT | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Inductance 5.6 μH | ||
Series TCK | ||
Package/Case SMT | ||
RoHS Status: Not Applicable
TRACOPOWER TCK Series Common Mode Choke, 90 mΩ DC Resistance, 5.6 μH Inductance - TCK-141
This common mode choke from TRACOPOWER boasts a DC resistance of 90 mΩ and an inductance of 5.6 μH, making it an ideal choice for applications requiring common mode noise suppression and EMI filtering. With its high frequency capabilities and power line filtering effectiveness, this choke ensures EMC compliance while operating between temperatures of -55°C to +125°C.
Features & Benefits
• Impedance of 90 mΩ max for effective current handling
• Rated current of 3.5A max ensuring reliable performance
• Operating temperature range of -55°C to +125°C for versatile application usage
• Compact outline dimensions for space-saving installations
• Impedance curve optimisation for enhanced filtering efficiency
Applications
• Ideal for common mode noise suppression in automation and electronic systems
• Suitable for use in high-frequency applications requiring EMI filtering
• Can be used for power line filtering in electrical installations
Can this choke effectively suppress common mode noise?
Yes, it is specifically designed for common mode noise suppression in various electronic applications.
Will it withstand high operating temperatures?
The choke has an operating temperature range of -55°C to +125°C, ensuring reliability in extreme conditions.
Is this choke suitable for power line filtering applications?
Yes, it is an ideal choice for power line filtering in electrical systems.
