KEMET 1.5 μH 3.0 A Common Mode Choke 23mΩ 150V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.10

(exc. GST)

$26.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120$4.82$24.10
125 - 245$4.70$23.50
250 +$4.628$23.14

*price indicative

RS Stock No.:
186-0660
Mfr. Part No.:
SH-212
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

1.5 μH

Series

SH

Test Frequency

100 kHz

DC Resistance

23mΩ

Maximum Current

3.0 A

Dimensions

10 x 9.5 x 14mm

Operating Temperature Range

-25°C → + 80°C

Number of Lines

2

Mounting Type

Through Hole

Voltage Rating

150V

Termination Style

PCB Pin

Height

9.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Length

14mm

Depth

10mm

The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies