KEMET 1.5 μH 3.0 A Common Mode Choke 23mΩ 150V
- RS Stock No.:
- 186-0631
- Mfr. Part No.:
- SH-212
- Brand:
- KEMET
Bulk discount available
Subtotal (1 box of 500 units)*
$1,223.50
(exc. GST)
$1,346.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $2.447 | $1,223.50 |
| 1000 - 1500 | $2.385 | $1,192.50 |
| 2000 + | $2.349 | $1,174.50 |
*price indicative
- RS Stock No.:
- 186-0631
- Mfr. Part No.:
- SH-212
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1.5 μH | |
| Series | SH | |
| Test Frequency | 100 kHz | |
| DC Resistance | 23mΩ | |
| Maximum Current | 3.0 A | |
| Dimensions | 12 x 9.5 x 14mm | |
| Operating Temperature Range | -25°C → +80°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Voltage Rating | 150V | |
| Termination Style | PCB Pin | |
| Minimum Operating Temperature | -25°C | |
| Depth | 12mm | |
| Length | 14mm | |
| Maximum Operating Temperature | +80°C | |
| Height | 9.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1.5 μH | ||
Series SH | ||
Test Frequency 100 kHz | ||
DC Resistance 23mΩ | ||
Maximum Current 3.0 A | ||
Dimensions 12 x 9.5 x 14mm | ||
Operating Temperature Range -25°C → +80°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Voltage Rating 150V | ||
Termination Style PCB Pin | ||
Minimum Operating Temperature -25°C | ||
Depth 12mm | ||
Length 14mm | ||
Maximum Operating Temperature +80°C | ||
Height 9.5mm | ||
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
