KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- RS Stock No.:
- 183-6718
- Mfr. Part No.:
- SHBC24W-2R4A0174V
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-6718
- Mfr. Part No.:
- SHBC24W-2R4A0174V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 174 μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 20A | |
| Series | SHBC | |
| Core Material | Fe-Si-Al Dust | |
| Packaging | Tray | |
| Test Frequency | 100 kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Resistance | 11.8mΩ | |
| Termination Style | Solder Pad | |
| Length | 57.6mm | |
| Depth | 57.6mm | |
| Height | 30.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 174 μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 20A | ||
Series SHBC | ||
Core Material Fe-Si-Al Dust | ||
Packaging Tray | ||
Test Frequency 100 kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Maximum DC Resistance 11.8mΩ | ||
Termination Style Solder Pad | ||
Length 57.6mm | ||
Depth 57.6mm | ||
Height 30.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- KEMET 311 μH 15 A Common Mode Choke 20.1 mΩ
- KEMET 3.6 mH 20 A Common Mode Choke 1000 V
- KEMET 4.2 mH 20 A Common Mode Choke 17.910 mΩ 1000 V
- KEMET 1.3 mH 20 A Common Mode Choke 2.73 mΩ 1000 V
- KEMET 104 μH 20 A Common Mode Choke 10.4 mΩ
- KEMET 3.21 mH 20 A Common Mode Choke 3.52 mΩ 600 V
