EPCOS 27 mH 0.7 A Power Choke Coil 1Ω
- RS Stock No.:
- 167-0384
- Mfr. Part No.:
- B82731M2701A030
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0384
- Mfr. Part No.:
- B82731M2701A030
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 27 mH | |
| Series | B82731M | |
| Test Frequency | 10 KHz | |
| DC Resistance | 1Ω | |
| Maximum Current | 0.7 A | |
| Dimensions | 21 x 15 x 20mm | |
| Operating Temperature Range | +40°C | |
| Mounting Type | Through Hole | |
| Termination Style | Surface Mount | |
| Maximum Operating Temperature | +40°C | |
| Length | 21mm | |
| Height | 20mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 27 mH | ||
Series B82731M | ||
Test Frequency 10 KHz | ||
DC Resistance 1Ω | ||
Maximum Current 0.7 A | ||
Dimensions 21 x 15 x 20mm | ||
Operating Temperature Range +40°C | ||
Mounting Type Through Hole | ||
Termination Style Surface Mount | ||
Maximum Operating Temperature +40°C | ||
Length 21mm | ||
Height 20mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- HU
