- RS Stock No.:
- 162-9849
- Mfr. Part No.:
- OPT3001DNPT
- Brand:
- Texas Instruments
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 250)
$3.186
(exc. GST)
$3.505
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $3.186 | $796.50 |
500 - 750 | $3.106 | $776.50 |
1000 + | $3.058 | $764.50 |
*price indicative |
- RS Stock No.:
- 162-9849
- Mfr. Part No.:
- OPT3001DNPT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Ambient Light Sensor (ALS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Light Sensors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Sensor Type | Ambient Light |
Peak Wavelength | 850 nm |
Mounting Type | Surface Mount |
Package Type | USON |
Pin Count | 6 |
Dimensions | 2.1 x 2.1 x 0.6mm |
Height | 0.6mm |
Interface | I2C |
Length | 2.1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Technology | Digital |
Minimum Operating Supply Voltage | 1.6 V |
Minimum Operating Temperature | -40 °C |
Width | 2.1mm |
Related links
- TCS37073M ams OSRAM Ambient Light Proximity 465 nm 615 nm I2C 12-Pin
- TCS34083M ams OSRAM Ambient Light 525 nm, 615 nm I2C 12-Pin QFN
- TCS37013M ams OSRAM Ambient Light Proximity 465 nm 615 nm I2C 12-Pin
- TS2166-A Okdo Ambient Light
- VEML6031X00 Vishay Ambient Light I2C 6-Pin
- VEML7700-TR Vishay Ambient Light I2C 4-Pin
- VEML60311X00 Vishay Ambient Light I2C 6-Pin
- 07302.0-00 STEGO Ambient Light 4-Pin