TS2166-A Okdo Ambient Light Sensor NPN Type Analogue
- RS Stock No.:
- 257-6791
- Mfr. Part No.:
- TS2166-A
- Brand:
- Okdo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.32
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.32 |
| 5 - 9 | $12.91 |
| 10 + | $12.64 |
*price indicative
- RS Stock No.:
- 257-6791
- Mfr. Part No.:
- TS2166-A
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Ambient Light Sensor | |
| Sub Type | NPN Type | |
| Interface Type | Analogue | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | TEMT6000 | |
| Standards/Approvals | No | |
| Height | 18mm | |
| Length | 30mm | |
| Width | 20mm | |
| Maximum Operating Temperature | 80°C | |
| Automotive Standard | No | |
| Technology | Photosensitive Triode | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Ambient Light Sensor | ||
Sub Type NPN Type | ||
Interface Type Analogue | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series TEMT6000 | ||
Standards/Approvals No | ||
Height 18mm | ||
Length 30mm | ||
Width 20mm | ||
Maximum Operating Temperature 80°C | ||
Automotive Standard No | ||
Technology Photosensitive Triode | ||
- COO (Country of Origin):
- CN
The Okdo TelePort TEMT6000 ambient light sensor is composed of a high- sensitive photosensitive (NPN type) triode. Its brightness is proportion to its the current of basic electrode. It can capture tiny light illumination changes and magnify about 100 times, then be easily recognized by the microcontroller for AD conversion. In addition, the stronger the incident light, the larger the analog voltage at the signal pin.
Based on the TEMT6000 sensor with a spectral response similar to the human eye
No need toaddfilterstoremove IR and UV spectrum
Ideal to detect ambient light levels
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- SFH 5701 A01 ams OSRAM Ambient Light Sensor Ambient Light Sensor 600 nm Analogue 2-Pin
- ams OSRAM Ambient Light Sensor Ambient Light Sensor 600 nm Analogue 2-Pin
- APDS-9253-001 Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN
- Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN
- Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML60311X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML6031X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- APDS-9251-001 Broadcom Ambient Light Sensor Ambient Light 550 nm 8-Pin ODFN
