Vishay Ambient Light Sensor Ambient Light 6-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-4976
Mfr. Part No.:
VEML6031X00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Sub Type

Ambient Light

Product Type

Ambient Light Sensor

Mount Type

Surface

Maximum Frequency

400kHz

Pin Count

6

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

50mW

Length

2.67mm

Series

VEML6031X00

Height

600μm

Standards/Approvals

No

Width

2.45mm

Maximum Operating Temperature

110°C

Technology

Digital

Automotive Standard

AEC-Q100

The Vishay Light sensor I2C is a high accuracy ambient light digital 16-bit resolution sensor in a miniature package. It includes a high sensitive photodiode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature with high dynamic detection resolution.

It has surface-mount package type

AEC-Q100 qualified

Integrated module is ambient light sensor (ALS)

Communication via I2C interface

I2C bus H-level range: 1.7 V to 3.6 V

Floor life is 4 weeks, MSL 2a, according to J-STD-020

Low shut down current consumption: typ. 0.5 μA

Ambient light sensor in automotive for - Display backlight controls - Infotainment systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy