ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-SMD Module
- RS Stock No.:
- 232-9723
- Mfr. Part No.:
- TCS37013M
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,654.00
(exc. GST)
$1,819.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.654 | $1,654.00 | - |
| 2000 - 9000 | $1.599 | $1,599.00 | 3% |
| 10000 + | $1.546 | $1,546.00 | 6% |
*price indicative
- RS Stock No.:
- 232-9723
- Mfr. Part No.:
- TCS37013M
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | Colour & Light Sensor | |
| Peak Wavelength | 615nm | |
| Mount Type | Surface | |
| Maximum Frequency | 400kHz | |
| Package Type | 12-SMD Module | |
| Interface Type | I2C | |
| Pin Count | 12 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 2V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | TCS3701 | |
| Length | 2.5mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 70°C | |
| Supply Current | 280μA | |
| Technology | Digital | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Colour & Light Sensor | ||
Peak Wavelength 615nm | ||
Mount Type Surface | ||
Maximum Frequency 400kHz | ||
Package Type 12-SMD Module | ||
Interface Type I2C | ||
Pin Count 12 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 2V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
Width 2mm | ||
Series TCS3701 | ||
Length 2.5mm | ||
Height 500μm | ||
Maximum Operating Temperature 70°C | ||
Supply Current 280μA | ||
Technology Digital | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ams TCS3701 series is a very-high sensitivity light-to-digital converter that features ambient light and colour sensing in parallel with IR proximity detection. The ambient light and colour sensing function provides five concurrent ambient light sensing channels as red, green, blue, clear, and wideband. The RGB and clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and colour temperature to manage display appearance.
Ultra-high ALS and colour sensitivity
1024x dynamic range
0.18μm process technology with 1.8V I²C
High proximity crosstalk compensation
Companion non-predictive asynchronous algorithm
Related links
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-SMD Module
- TCS37013M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-SMD Module
- TCS37073M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-QFN
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin 12-QFN
- ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin QFN
- TCS34083M ams OSRAM Colour & Light Sensor 615 nm I2C 12-Pin QFN
- TMG49033 ams OSRAM Colour Sensor 615 nm 8-Pin
- ams OSRAM Colour & Light Sensor Colour Light 615 nm 6-Pin FN