VD6283TX45/1 STMicroelectronics Ambient Light Sensor 850 nm BGA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
230-0104
Mfr. Part No.:
VD6283TX45/1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Ambient Light Sensor

Typical Rise Time

120ns

Mount Type

Surface

Typical Fall Time

120ns

Package Type

BGA

Maximum Wavelength Detected

850nm

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

1.95V

Application

CCT

Minimum Operating Temperature

-30°C

Output Signal Type

I2C

Standards/Approvals

No

Height

560μm

Series

VD

Width

1.01mm

Length

1.83mm

Maximum Operating Temperature

85°C

Automotive Standard

No

The STMicroelectronics e VD6283 (1.83 x 1.0 x 0.55 mm) is ST's new colour sensor with advanced light flicker extraction its light measurement is fast and accurate. The VD6283 can be used for display brightness management or scene light correction. The VD6283 is the only sensor able to extract different light flicker waveforms from 100 Hz and 2 kHz, including LED square signals, that can run flicker operations simultaneously with ALS operations.

Operates with cover glass on top

1.8 V power supply

Low-power consumption

Operating temperature -30 to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy