EPCOS for use with ETD 34/17/11 Core
- RS Stock No.:
- 483-3595
- Distrelec Article No.:
- 304-23-971
- Mfr. Part No.:
- B66362B1014T001
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.78
(exc. GST)
$21.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 11 May 2026
- Plus 600 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.956 | $19.78 |
| 25 - 45 | $3.89 | $19.45 |
| 50 + | $3.82 | $19.10 |
*price indicative
- RS Stock No.:
- 483-3595
- Distrelec Article No.:
- 304-23-971
- Mfr. Part No.:
- B66362B1014T001
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Accessory | |
| For Use With | ETD 34/17/11 Core | |
| Number of Pins | 14 | |
| Material | Fibreglass Reinforced PolyTerephthalate | |
| Maximum Operating Temperature | 155°C | |
| Length | 39.6mm | |
| Standards/Approvals | RoHS, IEC 60068-2-20, IEC 60085 | |
| Series | B66362 | |
| Width | 41.8mm | |
| Depth | 37.6mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Accessory | ||
For Use With ETD 34/17/11 Core | ||
Number of Pins 14 | ||
Material Fibreglass Reinforced PolyTerephthalate | ||
Maximum Operating Temperature 155°C | ||
Length 39.6mm | ||
Standards/Approvals RoHS, IEC 60068-2-20, IEC 60085 | ||
Series B66362 | ||
Width 41.8mm | ||
Depth 37.6mm | ||
ETD 34 ferrite Cores
Cores ETD conform to IEC 51(CO)276
Cores MADE from material N87 or N27 with CECC quality certification
EPCOS Ferrite Cores
Related links
- EPCOS for use with ETD 34/17/11 Core
- EPCOS, Yoke for use with ETD 34/17/11 Core
- EPCOS for use with ETD 59/31/22 Core
- EPCOS for use with ETD 44/22/15 Core
- EPCOS for use with ETD 49/25/16 Core
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core For Use With SMPS transformers
- EPCOS, Vertical Coil Former for use with P 18 x 11 Core
- EPCOS N27 ETD 34 Transformer Ferrite Core, 2400 nH
