EPCOS ETD 34 Transformer Ferrite Core, 2400nH
- RS Stock No.:
- 167-8300
- Mfr. Part No.:
- B66361G0000X127
- Brand:
- EPCOS
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 300)
$1.203
(exc. GST)
$1.323
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
300 - 300 | $1.203 | $360.90 |
600 - 900 | $1.173 | $351.90 |
1200 + | $1.155 | $346.50 |
*price indicative
- RS Stock No.:
- 167-8300
- Mfr. Part No.:
- B66361G0000X127
- Brand:
- EPCOS
Related links
- EPCOS ETD 34 Transformer Ferrite Core, 2400nH
- EPCOS N87 ETD 34 Transformer Ferrite Core, 135nH
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core, 2600nH, For Use...
- Block N87 ETD 34 Transformer Ferrite Core, 2600nH, For Use With...
- EPCOS N87 RM 6 Transformer Ferrite Core, 2400nH, For Use With Transformer
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core, 2600nH, For Use...
- EPCOS N87 ETD 34/7/11 Transformer Ferrite Core, 482nH, For Use...
- EPCOS, ETD 34/17/11 Coil Former for use with ETD 34/17/11 Core