- RS Stock No.:
- 170-1569
- Mfr. Part No.:
- B66372A2000T001
- Brand:
- EPCOS
On back order for despatch 22/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 30)
$9.409
(exc. GST)
$10.35
(inc. GST)
Units | Per unit | Per Reel* |
30 - 30 | $9.409 | $282.27 |
60 - 90 | $9.174 | $275.22 |
120 + | $9.032 | $270.96 |
*price indicative |
- RS Stock No.:
- 170-1569
- Mfr. Part No.:
- B66372A2000T001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS E70/33/32 Coil Formers
EPCOS E70/33/32 Coil formers made from GFR polyphenylene sulphide UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 70/33/32 Core |
Overall Dimensions | 89 x 46.5 x 52mm |
Material | Polyphenylene Sulphide |
Overall Length | 89mm |
Overall Width | 46.5mm |
Overall Depth | 52mm |