- RS Stock No.:
- 170-1478
- Mfr. Part No.:
- B65880E0012D001
- Brand:
- EPCOS
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 168)
$1.35
(exc. GST)
$1.49
(inc. GST)
Units | Per unit | Per Reel* |
168 + | $1.35 | $226.80 |
*price indicative |
- RS Stock No.:
- 170-1478
- Mfr. Part No.:
- B65880E0012D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS PQ 32/20 & 32/30 Coil Formers
EPCOS PQ32/20 and P32/30 Vertical coil formers are made from GFR thermosetting plastic ul 94 V-0 insulation class to IEC 60085. Maximum operating temperature 180°C. Solderability to IEC 60068-2-20.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | PQ 32 x 20 Core |
Overall Length | 32mm |
Overall Depth | 23.8mm |
Overall Dimensions | 32 x 34 x 23.8mm |
Material | GFR Thermosetting Plastic |
Overall Width | 34mm |