- RS Stock No.:
- 170-1455
- Mfr. Part No.:
- B65820W1008D001
- Brand:
- EPCOS
On back order for despatch 27/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 250)
$1.397
(exc. GST)
$1.537
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $1.397 | $349.25 |
500 - 750 | $1.362 | $340.50 |
1000 + | $1.341 | $335.25 |
*price indicative |
- RS Stock No.:
- 170-1455
- Mfr. Part No.:
- B65820W1008D001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS B65820 RM7 Coil Formers
EPCOS B65820 RM7 coil former is made from GFR thermosetting plastic (UL 94 V-0, insulation class to IEC 60085). The Coil former has squared pins, solderability to IEC 60068-2. Maximum operating temperature is 155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 7 Coil Former |
For Use With | RM 7 Core |
Overall Dimensions | 14.65 (Dia.) x 14.35mm |
Overall Depth | 14.35mm |
Overall Width | 14.65mm |
Material | GFR Thermosetting Plastic |
Related links
- IMI Norgren Pneumatic Cylinder - RM/92000/M 10mm Stroke Double Acting
- EPCOS, RM 12 Coil Former for use with RM 12 Core
- EPCOS N48 RM 7 Transformer Ferrite Core For Use With Resonant...
- EPCOS N97 RM 7 Transformer Ferrite Core For Use With Power Transformers
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- EPCOS N87 RM 7 Transformer Ferrite Core For Use With Power Transformers
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting