EPCOS for use with ETD 44/22/15 Core
- RS Stock No.:
- 162-0179
- Mfr. Part No.:
- B66366B1018T001
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 50 units)*
$124.30
(exc. GST)
$136.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $2.486 | $124.30 |
| 100 - 150 | $2.423 | $121.15 |
| 200 + | $2.386 | $119.30 |
*price indicative
- RS Stock No.:
- 162-0179
- Mfr. Part No.:
- B66366B1018T001
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Accessory | |
| For Use With | ETD 44/22/15 Core | |
| Material | Fibreglass Reinforced PolyTerephthalate | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Accessory | ||
For Use With ETD 44/22/15 Core | ||
Material Fibreglass Reinforced PolyTerephthalate | ||
ETD 44 Ferrite Cores
From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.
EPCOS Ferrite Cores
Standards
Cores ETD conform to IEC 51(CO)276
Related links
- EPCOS for use with ETD 44/22/15 Core
- EPCOS, Yoke for use with ETD 44/22/15 Core
- EPCOS for use with ETD 59/31/22 Core
- EPCOS for use with ETD 34/17/11 Core
- EPCOS for use with ETD 49/25/16 Core
- EPCOS for use with ETD 29/16/10 Core Horizontal Coil Former
- EPCOS N27 ETD 44 Transformer Ferrite Core, 3300 nH
- EPCOS N87 ETD 44 Transformer Ferrite Core For Use With For SMPS Transformer
