Cree LED CXA White CoB LED 2700K 80 %CRI

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.16

(exc. GST)

$17.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.232$16.16
25 - 120$3.176$15.88
125 +$2.616$13.08

*price indicative

RS Stock No.:
909-3253
Mfr. Part No.:
CXA1304-0000-000N00B227F
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Typical Luminous Flux

423lm

Product Type

CoB LED

Optical Source Diameter

6mm

Maximum Forward Current

1A

Packaging

Tray

Colour Temperature

2700K

Radiant Flux

10.9W

Series

CXA

Viewing Angle

115 °

Colour Rendering Index CRI

80%

LED Colour

White

Forward Voltage

36V

Standards/Approvals

REACH, NEMA SSL-3 2011, RoHS, UL (E349212)

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp CXA1304 Series LED Arrays


The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The device’s compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.

85°C binning and characterisation

Wide viewing angle: 115°

Top-side solder connections

Thermocouple attach point

NEMA SSL-3 2011 standard flux bins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy