Osram PL-CN35-COB-600-930-15D-G2 Light Colour (Designation) 3000 K CoB LED 3000K

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$36.21

(exc. GST)

$39.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$36.21-
5 - 9$35.352%
10 - 24$34.504%
25 - 49$33.677%
50 +$32.869%

*price indicative

RS Stock No.:
242-2259
Mfr. Part No.:
PL-CN35-COB-600-930-15D-G2
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Typical Luminous Flux

650lm

Product Type

CoB LED

Maximum Forward Current

180mA

Colour Temperature

3000K

Packaging

Shipping carton box

Viewing Angle

15 °

LED Colour

Light Colour (Designation) 3000 K

Forward Voltage

32.9V

Width

34mm

Standards/Approvals

EN 60598-1, EN 60529, IEC 62471

Length

34mm

Automotive Standard

No

COO (Country of Origin):
CN
The Osram PrevaLED COIN 35 COB G2 is a LED module with integrated optics and heat sink. It also has Compact form factor compatible with conventional MR11 lamps. Precise optical control and free from multi-shadow issue is also there in the product.

Colour consistency < 2 SDCM

Type of protection IP20

High flux output up to 650 lm

Beam angle 24°, 36°

Nominal current 0.18 A

Nominal voltage 32.9 V

Type of current DC

On mode power 6 W

Energy consumption in on-mode 6 kWh/1000h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy