Vishay TELUX Red CoB LED
- RS Stock No.:
- 180-8129
- Mfr. Part No.:
- TLWR7900
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8129
- Mfr. Part No.:
- TLWR7900
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Typical Luminous Flux | 2800lm | |
| Luminous Intensity | 2800mcd | |
| Maximum Forward Current | 70mA | |
| Packaging | Tube | |
| Series | TELUX | |
| Viewing Angle | ±45 ° | |
| LED Colour | Red | |
| Forward Voltage | 2.67V | |
| Length | 7.75mm | |
| Standards/Approvals | AEC-Q101, CECC 00802, J-STD-020, JESD 22-A114-B | |
| Width | 7.62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Typical Luminous Flux 2800lm | ||
Luminous Intensity 2800mcd | ||
Maximum Forward Current 70mA | ||
Packaging Tube | ||
Series TELUX | ||
Viewing Angle ±45 ° | ||
LED Colour Red | ||
Forward Voltage 2.67V | ||
Length 7.75mm | ||
Standards/Approvals AEC-Q101, CECC 00802, J-STD-020, JESD 22-A114-B | ||
Width 7.62mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Vishay TELUX series is a non diffused LED for applications where supreme luminous flux is required. It is designed in an industry standard 7.62 mm square package utilizing highly developed AllnGaP technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures.
High luminous flux
Small mechanical tolerances allow precise usage of external reflectors or light guides
High operating temperature
