Vishay VLMS31J1K2-GS08 VLMS31 Red CoB LED
- RS Stock No.:
- 180-7168
- Mfr. Part No.:
- VLMS31J1K2-GS08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (25 units, in packs of 25)*
$15.80
(exc. GST)
$17.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.632 | $15.80 |
| 375 - 725 | $0.626 | $15.65 |
| 750 + | $0.607 | $15.18 |
*price indicative
- RS Stock No.:
- 180-7168
- Mfr. Part No.:
- VLMS31J1K2-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 11.2mcd | |
| Maximum Forward Current | 30mA | |
| Optical Source Diameter | 2.4mm | |
| Packaging | SMD | |
| Series | VLMS31 | |
| Viewing Angle | ±60 ° | |
| LED Colour | Red | |
| Forward Voltage | 2.6V | |
| Standards/Approvals | J-STD-020, JESD22-A114-B, JESD22-A112, CECC 00802 | |
| Width | 2.8mm | |
| Length | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 11.2mcd | ||
Maximum Forward Current 30mA | ||
Optical Source Diameter 2.4mm | ||
Packaging SMD | ||
Series VLMS31 | ||
Viewing Angle ±60 ° | ||
LED Colour Red | ||
Forward Voltage 2.6V | ||
Standards/Approvals J-STD-020, JESD22-A114-B, JESD22-A112, CECC 00802 | ||
Width 2.8mm | ||
Length 3.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The package of the VLMS31.. is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
SMD LED with exceptional brightness
Luminous intensity categorized
Compatible with automatic placement equipment
