Cree LED CMA1825-0000-000N0U0A40G XLamp White CoB LED 4000K 92 %CRI
- RS Stock No.:
- 171-2898
- Mfr. Part No.:
- CMA1825-0000-000N0U0A40G
- Brand:
- Cree LED
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2898
- Mfr. Part No.:
- CMA1825-0000-000N0U0A40G
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | CoB LED | |
| Typical Luminous Flux | 3887lm | |
| Optical Source Diameter | 12mm | |
| Maximum Forward Current | 1.6A | |
| Colour Temperature | 4000K | |
| Radiant Flux | 61W | |
| Series | XLamp | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 92% | |
| LED Colour | White | |
| Forward Voltage | 34.6V | |
| Standards/Approvals | RoHS, UL (E349212) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type CoB LED | ||
Typical Luminous Flux 3887lm | ||
Optical Source Diameter 12mm | ||
Maximum Forward Current 1.6A | ||
Colour Temperature 4000K | ||
Radiant Flux 61W | ||
Series XLamp | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 92% | ||
LED Colour White | ||
Forward Voltage 34.6V | ||
Standards/Approvals RoHS, UL (E349212) | ||
Automotive Standard No | ||
The XLamp® CMA1825 is a member of Crees XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Crees CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High Current LED Arrays are available in 2-step and 3-step EasyWhite® bins.
12-mm optical source
Mechanical and optical design
consistent with CXA18 and CXB18
LeDs with a 12-mm optical source
Available in 70-, 80- and 90-and
95-minimum CRI options
Cree easyWhite® 2- and 3- and 5-step binning
Premium Colour 2- and 3-step binning
Forward voltage option: 36-v class
85 °C binning and characterization
Maximum drive current: 1600 mA
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Related links
- Cree LED XLamp White CoB LED 4000k 92 %CRI
- Cree LED CMA1840-0000-000N0U0A40G XLamp White CoB LED 4000k 92 %CRI
- Cree LED CMA2550-0000-000N0U0A40G XLamp White CoB LED 4000k 92 %CRI
- Cree LED CMA1825-0000-000N0H0A40G XLamp White CoB LED 4000k 82 %CRI
- Cree LED CMA1825-0000-000N0U0A30G XLamp White CoB LED 3000k 92 %CRI
- Cree LED XLamp White CoB LED 4000k 82 %CRI
- Cree LED XLamp White CoB LED 3000k 92 %CRI
- Cree LED CMA1825-0000-000N0H0A30G 3000K 82CRI
