Cree LED CXA2540-0000-000N0HV250H XLamp CXA2540 White CoB LED 5000K
- RS Stock No.:
- 162-6549
- Mfr. Part No.:
- CXA2540-0000-000N0HV250H
- Brand:
- Cree LED
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$1,453.30
(exc. GST)
$1,598.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $14.533 | $1,453.30 | - |
| 200 - 300 | $14.169 | $1,416.90 | 2% |
| 400 + | $13.951 | $1,395.10 | 4% |
*price indicative
- RS Stock No.:
- 162-6549
- Mfr. Part No.:
- CXA2540-0000-000N0HV250H
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | CoB LED | |
| Typical Luminous Flux | 5083lm | |
| Optical Source Diameter | 19mm | |
| Maximum Forward Current | 2.1A | |
| Colour Temperature | 5000K | |
| Radiant Flux | 86000mW | |
| Series | XLamp CXA2540 | |
| Viewing Angle | 115 ° | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Length | 23.85mm | |
| Standards/Approvals | NEMA SSL-3 2011, RoHS, UL Component (E349212), REACH | |
| Width | 21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type CoB LED | ||
Typical Luminous Flux 5083lm | ||
Optical Source Diameter 19mm | ||
Maximum Forward Current 2.1A | ||
Colour Temperature 5000K | ||
Radiant Flux 86000mW | ||
Series XLamp CXA2540 | ||
Viewing Angle 115 ° | ||
LED Colour White | ||
Forward Voltage 36V | ||
Length 23.85mm | ||
Standards/Approvals NEMA SSL-3 2011, RoHS, UL Component (E349212), REACH | ||
Width 21mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA2540 Series LED Arrays
Crees XLamp CXA2540 LED array is a high-flux, multiple-die integrated array, featuring a 19m optical source. This single, easy-to-use package delivers high lumen output, high efficacy and lighting-class reliability. The CXA2540s uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. The LED array is available in 2 step and 4 step colour consistency. Optimized to simplify designs and lower system cost, the CXA2540 LED Array can deliver system-level performance of up to 7000 lumens, enabling applications that usually use halogen, ceramic metal halide and Compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2100mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Mechanical and optical footprint consistent with CXA2520 and CXA2530
Related links
- Cree LED XLamp CXA2540 White CoB LED 5000k
- Cree LED CXA2540-0000-000N00U427H 2700K
- Cree LED CXA2540-0000-000N00V230H 3000K
- Cree LED CXA2540-0000-000N00U427F 2700K
- Cree LED CXA2540-0000-000N0HU440H XLamp CXA2540 White CoB LED 4000k
- Cree LED XLamp CXA2540 White CoB LED 4000k
- Cree LED XLamp CXA1507 White CoB LED 5000k
- Cree LED XLamp CXA2520 White CoB LED 5000k
