Rosenberger BNC Series, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 819-4285
- Mfr. Part No.:
- 51S105-015N5
- Brand:
- Rosenberger
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.28
(exc. GST)
$60.81
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $55.28 |
10 - 24 | $54.83 |
25 - 49 | $53.26 |
50 - 99 | $51.41 |
100 + | $50.10 |
- RS Stock No.:
- 819-4285
- Mfr. Part No.:
- 51S105-015N5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC RF Coaxial Cable Mount Plug Connectors
A range of 50 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM BNC RF coaxial cable mount jack connectors have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 2212 and a brass body with a white bronze over silver plating. BNC coaxial connectors with stock numbers 819-4295, 819-4298 and 819-4308 have crimp terminations and are supplied with a crimp ferrule.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG213/U, RG214/U |
Bulkhead | No |
Operating Frequency | 0 to 10GHz |
Body Plating | Flash White Bronze |
Series | BNC |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/Silver/White Bronze |
Series Number | 51S105 |
Related links
- Rosenberger BNC Series, Plug Cable Mount BNC Connector, 50Ω, Clamp...
- Rosenberger BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp...
- Rosenberger BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- Rosenberger BNC Series, Plug Cable Mount BNC Connector, 50Ω, Clamp...
- Rosenberger BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp...
- Rosenberger BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp...
- Neutrik BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp...
- Amphenol RF BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp...