Huber+Suhner 82_MMB Series Surface Mount Female Coaxial PCB Connector, 50 Ω, Straight Body PCB

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$18.66

(exc. GST)

$20.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$18.66
10 - 24$17.63
25 - 49$16.74
50 - 99$15.90
100 +$14.48

*price indicative

RS Stock No.:
283-1687
Mfr. Part No.:
82_MMBX-S50-0-3/111_NM
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

Coaxial PCB Connector

Product Type

Coaxial Connector

Mount Type

Surface Mount

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Operating Frequency

12.4 GHz

Minimum Operating Temperature

-55°C

Body Plating

Sucopro

Termination Type

PCB

Maximum Operating Temperature

155°C

Polarity

Normal

Series

82_MMB

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Sucopro

COO (Country of Origin):
PL
The Huber & Suhner Straight PCB jack made of brass contact material. Its insulator material is Liquid crystal polymer.

RoHS compliant

Related links