Huber+Suhner 82_MBX Series Surface Female Coaxial PCB Connector, 50 Ω, Straight Body Surface Mount
- RS Stock No.:
- 283-1671
- Mfr. Part No.:
- 82_MBX-S50-0-23/111_NM
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$18.89
(exc. GST)
$20.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.89 |
| 10 - 24 | $17.84 |
| 25 - 49 | $16.93 |
| 50 - 99 | $16.10 |
| 100 + | $14.63 |
*price indicative
- RS Stock No.:
- 283-1671
- Mfr. Part No.:
- 82_MBX-S50-0-23/111_NM
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | Coaxial PCB Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 5 x 6 x 6 mm | |
| Operating Frequency | 6 GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Normal | |
| Contact Gender | Female | |
| Series | 82_MBX | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Product Type Coaxial Connector | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 5 x 6 x 6 mm | ||
Operating Frequency 6 GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 155°C | ||
Polarity Normal | ||
Contact Gender Female | ||
Series 82_MBX | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Straight PCB jack made of brass contact material. Its insulator material is Liquid crystal polymer.
RoHS compliant
Related links
- Huber+Suhner 82_MBX Series Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner 82_MBX Series Surface Mount Female Coaxial PCB Connector Straight Body PCB
- Huber+Suhner 82_MMB Series Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner 82_MCX Series Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner 85_MCX Series Surface Female Coaxial PCB Connector Right Angle Body Surface Mount
- Huber+Suhner 82_MMB Series Surface Female Circular Coaxial Straight Body Surface Mount
- Huber+Suhner 96_MMP Series Surface Female Coaxial PCB Connector Straight Body Surface Mount
- Huber+Suhner 82_MMB Series Surface Mount Female Coaxial PCB Connector Straight Body PCB
