- RS Stock No.:
- 271-1054
- Mfr. Part No.:
- CONSMA001
- Brand:
- TE Connectivity
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 100)
$9.879
(exc. GST)
$10.867
(inc. GST)
Units | Per unit | Per Tray* |
100 - 100 | $9.879 | $987.90 |
200 - 200 | $9.467 | $946.70 |
300 - 300 | $9.088 | $908.80 |
400 - 400 | $8.739 | $873.90 |
500 + | $8.415 | $841.50 |
*price indicative |
- RS Stock No.:
- 271-1054
- Mfr. Part No.:
- CONSMA001
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TE Connectivity SMA jack is connector assembly with threaded coupling mechanism. It has 12.4 GHz operating frequency.
Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold
RF connector centre contact plating material Gold
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Through Hole |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | 7 x 13.6 x 7 mm |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Polarity | Standard |
Maximum Operating Temperature | +160°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- jack PCB Mount SMA Connector Straight Body
- TE Connectivity Through Hole Termination, Right Angle Body
- Staubli XBWB-P Series Through Hole Termination, Right Angle Body
- TE Connectivity Socket PCB Mount MMCX Connector Straight Body