Amphenol RF Plug Cable Mount SMA Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 253-0093
- Mfr. Part No.:
- 132231
- Brand:
- Amphenol RF
103 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.33
(exc. GST)
$19.06
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $17.33 |
10 - 99 | $16.33 |
100 - 249 | $15.43 |
250 + | $14.16 |
- RS Stock No.:
- 253-0093
- Mfr. Part No.:
- 132231
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF SMA plug connector is use to connect RG-8X, Times LMR-240, Times LMR-240 cables, this connectors are made of brass body material and 50 ohm impedance. This plug connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports up to 12.4 GHz
Insulator material PTFE
Insulator material PTFE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Plug |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Related links
- Amphenol RF Plug Cable Mount SMA Connector, Crimp Termination,...
- Amphenol RF Plug Cable Mount SMA Connector, Crimp Termination,...
- Amphenol RF, Plug Cable Mount SMA Connector, 50Ω, Crimp...
- Amphenol RF Plug Cable Mount SMA Connector, Solder Termination,...
- Amphenol RF, Plug Cable Mount SMA Connector, 50Ω, Solder...
- Amphenol RF Plug Cable Mount SMA Connector, 50Ω, Threaded...
- Amphenol RF, Plug Cable Mount SMA Connector, 50Ω, Crimp...
- Amphenol RF, Plug Bulkhead Mount SMA Connector, 50Ω, Crimp...