- RS Stock No.:
- 247-8723
- Mfr. Part No.:
- 132249
- Brand:
- Amphenol RF
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$11.49
(exc. GST)
$12.64
(inc. GST)
Units | Per unit |
1 - 9 | $11.49 |
10 - 24 | $10.33 |
25 - 49 | $9.16 |
50 - 99 | $8.25 |
100 + | $7.51 |
- RS Stock No.:
- 247-8723
- Mfr. Part No.:
- 132249
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF SMA straight solder plug connector, made of brass material and comes in gold finish. This Amphenol RF connector are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Insulator material PTFE
Size category subminiature
Size category subminiature
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Related links
- Amphenol RF Plug Cable Mount N Connector Straight Body
- Amphenol RF Plug Cable Mount Twinax Connector Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body
- Amphenol RF Plug Cable Mount UHF Connector Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Clamp Termination, Straight Body
- Amphenol RF Plug Cable Mount BNC Connector, Straight Body
- Amphenol RF Plug Cable Mount SMB Connector Straight Body