Amphenol RF Panel Mount Female SMA, Straight Body Solder
- RS Stock No.:
- 253-0089
- Mfr. Part No.:
- 132147-48
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.75
(exc. GST)
$21.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.75 |
| 10 - 99 | $18.59 |
| 100 - 249 | $17.54 |
| 250 + | $16.06 |
*price indicative
- RS Stock No.:
- 253-0089
- Mfr. Part No.:
- 132147-48
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | SMA | |
| Product Type | RF Connector | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | Yes | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type SMA | ||
Product Type RF Connector | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead Yes | ||
Body Plating Gold | ||
Termination Type Solder | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
The Amphenol RF SMA coaxial flange panel mount jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMA RF coaxial cable connectors offer an 12.4 GHz. The threaded coupling mechanism of these SMA RF coaxial cable connectors provides a secure vibration proof connection. These SMA RF coaxial cable connectors are constructed from brass with gold finish.
Contact material beryllium copper
Size category subminiature
Related links
- Amphenol RF Panel Mount Female SMA, Straight Body Solder
- Amphenol RF SMA Series Panel Mount Female SMA Straight Body Crimp
- Amphenol RF Panel Mount Female BNC, Straight Body Solder
- Amphenol RF Panel Mount Female MHV, Straight Body Solder
- Amphenol RF Panel Mount Female BNC Straight Body Solder
- Amphenol RF SMA Series Panel Mount Female SMA Straight Body Solder
- Amphenol RF Surface Mount Female SMA, Straight Body Solder
- Amphenol RF Panel Mount Male N Connector, Straight Body Solder
