Amphenol RF Surface Female SMA, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.19

(exc. GST)

$11.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.19
10 - 99$9.60
100 - 249$9.07
250 +$8.33

*price indicative

RS Stock No.:
253-0084
Mfr. Part No.:
132134-10
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Coaxial Connector Type

SMA

Product Type

RF Connector

Mount Type

Surface

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Body Plating

Gold

Termination Type

Solder

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol RF SMA jack connector is made of brass material and comes in gold finish. This Amphenol RF connector are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Contact material beryllium copper

Insulator material PTFE

RoHS (EU) compliant


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy