RS PRO, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

$36.94

(exc. GST)

$40.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$36.94
5 - 9$35.81
10 - 24$34.38
25 +$32.70

*price indicative

RS Stock No.:
246-9431
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Male

Coaxial Connector Type

N Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

LMR-400

Operating Frequency

6GHz

Body Plating

Nickel

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+125°C

Series

N

Contact Material

Copper

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO Straight Angle Cable Mount N Connector Plug, LMR400


A straight angle cable mount N connector designed for the joining of LMR400 coaxial cable to enable the smooth transmission of radio-frequency signals (RF).

As an N connector the RS PRO N connector plug is waterproof and threaded and is designed to stop passive intermodulation distortion (PIM), a condition in which signals mix and block current making the connectors ideally suited to applications including TV and radio broadcast as well as antenna and WiFi systems, where the ability to transfer large amounts data quickly and reliably is paramount.

The RS PRO N coax connector features a 6 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.

Features and Benefits


  • For use with LMR-400 coax cable

  • Cable mount

  • Crimp termination

  • Working Voltage of 500V

  • Insulation resistance of upto 1000MΩ

  • Operating temperature range of -45°C to +125°C

Approvals and Standards: CE, ROHS

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links