- RS Stock No.:
- 213-5666
- Mfr. Part No.:
- 733861430
- Brand:
- Molex
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 1080)
$6.958
(exc. GST)
$7.654
(inc. GST)
Units | Per unit | Per Tray* |
1080 - 1080 | $6.958 | $7,514.64 |
2160 - 3240 | $6.784 | $7,326.72 |
4320 + | $6.679 | $7,213.32 |
*price indicative |
- RS Stock No.:
- 213-5666
- Mfr. Part No.:
- 733861430
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Molex 733861430 is a BSA SMA jack to SMP jack. It has an impedance of 50 ohms.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Polarity | Normal |
Series | 73386 |
Related links
- IDC Tools
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Molex 73386 Series Male to Female PCB Mount SMA Connector Plug In...
- Molex 73386 Series Male to Male PCB Mount SMA Connector Through...
- Molex 73386 Series 50Ω Straight Body