Molex 73391 Series, jack Through Hole SMA Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 213-5677
- Mfr. Part No.:
- 733910071
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each
$10.83
(exc. GST)
$11.91
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $10.83 |
5 - 9 | $10.51 |
10 - 14 | $10.18 |
15 - 19 | $9.98 |
20 + | $9.78 |
- RS Stock No.:
- 213-5677
- Mfr. Part No.:
- 733910071
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 733910071 is a SMA PCB jack receptacle, has an orientation of vertical, available with standoffs, it has a impedance of 50 ohms.
ROHS certificate of compliance
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Polarity | Normal |
Series | 73391 |
Related links
- Molex 73391 Series, jack Panel Mount SMA Connector, 50Ω, Through...
- Molex 73391 Series, Plug PCB Mount SMA Connector, 50Ω, Cable...
- Wurth Elektronik WR-SMA Series, jack Through Hole SMA Connector,...
- Amphenol RF SMA Series, jack Through Hole SMA Connector, 50Ω,...
- Huber+Suhner, jack Through Hole SMA Connector, Solder Termination,...
- Amphenol RF, jack Through Hole SMA Connector, 50Ω, Solder...
- Molex 73366 Series, jack Through Hole MCX Connector, 50Ω, Through...
- Molex 73138 Series, jack Through Hole BNC Connector, 50Ω, Through...